Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
TE Connectivity



 

 

 

 

Introducing Strada Whisper DPO Connectors

TE Connectivity (TE) introduces its new STRADA Whisper direct plug orthogonal (DPO) connectors, which helps designers eliminate midplane connectivity, reduce costs and improve airflow in switches, servers, base stations and other types of communications equipment. STRADA Whisper DPO connectors are an extension of TE's STRADA Whisper backplane connector family. Developed for high-performing, high-bandwidth systems, the STRADA Whisper family employs a revolutionary design that transfers data at blinding speeds of 25 Gbps and offers unparalleled scalability up to 56 Gbps (PAM4 and NRZ), allowing engineers to achieve efficient future system upgrades without costly backplane or midplane redesigns.

See also:
Strada Whisper DPO Connectors (.pdf) for more product information, specifications, applications and ordering information.