Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

TMS-SCE Military Grade Heat Shrinkable Wire Identification Sleeves

TE Connectivity's (TE) thin-walled, heat shrinkable tubing is assembled as organized cut sleeves in either a ladder configuration or continuous tubing. The tubing itself is made of flame-retarded, cross-linked modified polyolefin. This product is available in 3:1 and 2:1 shrink ratios. With TEs TMS SCE solution, identification of wires and cables by computer-based printing onto sleeves can easily be realized. TMS SCE sleeves can also provide terminal insulation and strain relief. This heat shrink tubing is suitable for a wide variety of applications including aerospace, military and general rail applications.

Benefits:

  • Plan cable set-up efficiently with products that are ready for computer-based printing
  • Prepare for versatile use with 2:1 shrink ratio or 3:1 shrink ratio
  • Realize quick recovery for heat sensitive areas
  • Manufacture with long lasting results with permanent identification sleeves
  • Design for aerospace applications with lightweight product
  • Enable manufacturing for military applications with military specified material
  • Comply to rail and aerospace standards with UL

Applications:

  • Post termination cable identification
  • Identification of small wires and cables, including optical fibers
  • Power stations
  • Oil refineries
  • Offshore platforms

See Also:

Datasheet