Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Z-PACK 2mm Hard Metric (HM) Connector System

TE Connectivity introduces the Z-PACK 2mm Hard Metric (HM) connector system. The Z-Pack connector system is a high quality, high performance and high density board-to-board solution with flexible configurations for simple upgradeability. It is designed to meet the current and future needs of telecommunications, computer and instrumentation applications providing excellent electrical and mechanical characteristics at a reasonable price.TE Connectivity Z-Pack 2mm Hard Metric Connector System

TE Connectivity uses their experience to offer one of the largest, most stable portfolios of 2mm HM products for both signal and power solutions servicing a broad range of markets and applications. The Z-Pack 2mm HM connector system enables design flexibility and prevents mismatching due to a keying feature.

Features:

  • Space savings on the backplane and daughtercard with high density connector design.
  • Achieve extensive range of signal, power, coaxial, and fiber board-to-board and cable-to-board connections.
  • Prevent mismatch with keying feature.
  • Allow minimum signal corruption with a small press fit-board hole.
  • Enables design flexibility with modular connector configuration.

Applications:

  • Servers, storage and routers
  • Adapters, serial hubs and serial converters
  • High speed trains
  • Servo motors and drivers
  • Weighing modules

Target Markets:

  • Data communications
  • Industrial
  • Rail
  • Test and measurement
Part Number View Inventory
5100141-1 2MM H.M. TYPE "B" PIN ASSY.
5100143-1 2MM H.M. TYPE "A" PIN ASSY.
5100145-1 Z-PACK/B25 RAF 125P
5100147-1 Z-PACK/A RAF 110P
5100159-1 2MM HDR, 55 POS EXTN MOD
5100161-1 Z-PACK/C RAF 55P
5100668-1 Z-PACK M.ASSY.154P.
5100669-1 Z-PACK M.CONN.175P.
5106012-1 Z-PACK/C RAMH. 55P.
5106014-1 Z-PACK/B RAMH.125P.
5106015-1 Z-PACK/A RAMH.110P
5106081-1 2MM HM, HEADER, TYPE C
5106773-1 Z-PACK/A VF 110P
5106774-1 Z-PACK/B25 VF 125P
5106775-1 Z-PACK/C VF 55P
5188834-1 Z-PACK/A M-HDR 154P.
5352033-1 Z-PACK 2MM HM ASSY,TYPE-B 133P
5352332-1 2MM HM TYPE A MALE HDR 154 POS
5646529-1 Z-PACK 2MM HM TYPE A/B 169P
5646547-1 Z-PACK A-B 25 COLUMN SHLD ASSY
5646574-1 Z-PACK A/B REC ASY 125P 2MMHM
5646731-1 Z-PACK 2MM HM TYPE A/B 125P

See Also:
TE Connectivity Z-Pack 2mm Hard Metric Connector System (.pdf) for more product information, specifications, applications and ordering information.