Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        



Z-PACK HM-Zd from TE Connectivity

The TE Connectivity Communications Business Unit is pleased to announce the Z-PACK HM-Zd connector system. This next generation Z-PACK product line is designed specifically to meet the high-speed differential signaling requirements of next generation Telecommunications and Computer systems. Z-PACK HM-Zd supports applications at data rates from 3 Gbps to 5 Gbps and is compatible with the 2mm HM equipment practice.

Product Features

  • Standard Module size of 25mm.
  • Contact pitch 1.5mm within pair; 3.0mm pair to pair within column
  • Column to Column pitch 2.5mm
  • Vertical Press fit header, and Right Angle Press fit receptacles