Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Tyco

Related Links
New Products
Line Card
Suppliers by Commodity



 

Tyco Electronic's G13 Style SMT Assembly Supports Solid State Lighting Industry

Tyco Electronics announces a new RoHS-compliant G13 style surface mount (SMT) assembly and end-cap cover for the solid state lighting (SSL) industry. The product supports printed circuit boards (PCBs) and LED strip lighting modules found in the standard T8 and T12 fluorescent LED retrofit tubes.

The integrated assembly enables high-volume manufacturing of fluorescent LED retrofit tubes by allowing a quick SMT electrical connection to the PCB and a standard pin interface to fixture lamp socket (tombstone) connectors. The product, tape-and-reel packaged to facilitate high-speed processing, is compatible with FR4 and aluminum clad PCBs.

Designed-in features include a surface mount hold-down to provide additional stability of the connector during insertion and/or extraction of the LED tube. The SMT housing material consists of UL 94 V0 rated high temperature resistant thermoplastic for reflow processing on automated equipment. The end-cap cover interfaces with the connector assembly, heat sink and tube, and is packaged separately for ease of assembly.

Performance characteristics include: 2 Amps current rating, 250 VDC/ 250 VAC voltage rating, 1500 VAC dielectric withstanding voltage and a 0.5 inch pin centerline spacing per G13 specification. Operating temperature ranges from - 40 to +120 degrees Celsius. The product is ETL recognized to UL 8750 and UL 1993 standards.

Tyco Electronics Left and Righ Hand Plugs

Key Features:

  • 2-position G13 style SMT assembly
  • Designed to interface with G13 style SMT assembly, heat sink and tube
  • 0.5 inch pin centerline per G13 specification
  • Surface mount hold down provides stability during tube insertion and extraction
  • High temperature material for reflow processing

Applications:

  • Standard T8 Fluorescent Fixtures
  • Standard T12 Fluorescent Fixtures

See also:
G13 Style SMT Assembly and End Cap Cover (.pdf) for more product information, specifications, applications and ordering information.

© 2010 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |