Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Tyco

Related Links
New Products
Line Card
Suppliers by Commodity



FOR IMMEDIATE RELEASE


Tyco Electronics Introduces the New Left and
Right Hand Plugs

-- Product Extension to Eurostyle Terminal Blocks --

HARRISBURG, PA. -- October 23, 2009 -- New left and right hand plugs have been added to Tyco Electronics’ line of wire-to-board, Eurostyle terminal blocks. This product extension provides additional configurations of wire access angles to the standard 3.5mm and 3.81mm vertical and right angle headers. Specific applications of this product include control, input/output and field wiring.

A key feature of the plugs is their multiple wire access angles which mate with 90° and 270° header interfaces. Their rising, screw clamp orientation mates to industry standard open and closed end headers on the same centerline spacing. In addition, they are end-to-end stackable without loss of centerline spacing.

The plugs are UL recognized and serve the industrial control, communication equipment, and HVAC control markets. Other product options include custom marking, printing and color selection.

Tyco Electronics Left and Righ Hand Plugs

 

See also:
Left and Right Hand Plugs (.pdf) for more product information, specifications, applications and ordering information.

# # #

© 2010 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore