Raychem ZH2 and ZH4 ZEROHAL Heat-shrinkable Tubing
Tyco Electronics has developed two new heat-shrinkable tubing products: ZEROHAL ZH2 and ZH4 heat-shrinkable tubing. The near-zero halogen content of these products makes them especially suitable for commercial electronic applications that require low toxicity materials. The new products boast high flame retardant properties as well as a low recovery (or shrink) temperature. Each product is available in black and offers commercial grade performance. ZH2 has a standard wall thickness and has good flexibility attributes. ZH4 is a thin-wall product with a higher degree of flexibility.
Associated Link: http://www.heilind.com/products/tyco/Raychem_ZH2_ZH4_-_9_1773444_6.pdf
# # #
|