Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Tyco

Related Links
New Products
Line Card
Suppliers by Commodity



 


Tyco Electronics Expands PolySwitch™ Portfolio with New 0603 Device

Tyco Electronics has added a new industry-standard 0603 device to its popular line of surface-mount PolySwitch™ devices. The femtoSMDC016F device consumes less than half the board space of prior-generation devices and helps protect sensitive electronics from damage caused by overcurrent and overtemperature events. The device’s fast time-to-trip and resettable functionality can help manufacturers reduce warranty costs and improve reliability of portable electronics such as:

  • Mobile Phones
  • MP3 Players
  • PDAs
  • Digital Cameras
  • Portable Computers
  • Flash Drives
  • USB Thumb Drives
  • LCDs
  • Computer Peripherals

PolySwitch femtoSMDC Device

The new PolySwitch™ femtoSMDC016F device provides a smaller footprint than other surface-mount devices – measuring a mere 1.6mm x 0.8mm x 0.5mm. This offers designers flexibility in space-constrained applications. Rated at 9V, the device provides a hold current of 0.16A, a maximum fault current rating of 40A and a maximum resistance of 4.2 ohms. The femtoSMDC device’s low power dissipation and fast time-to-trip (0.10 second at +25˚C and 1A) make it a logical solution for high-density board designs.

The femtoSMDC016F device is terminated with nickel-tin finish for superior solderability and is compatible with high-volume assembly processes. The EIA-compliant device is halogen-free, RoHS compliant and UL and CSA certified. Production quantities are now available in tape and reel packages.

See also:
PolySwitch femtoSMDC Device (.pdf) fore more product information, specifications, applications and ordering information.

© 2010 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |