Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Tyco

Related Links
New Products
Line Card
Suppliers by Commodity



FOR IMMEDIATE RELEASE


Tyco Electronics Announces AXICOM IM Series Relays

Having recently extended its range of polarized two pole telecom/signal relays, Tyco Electronics now offers one of the broadest and smallest ranges of 4th generation telecom relays in one package. Benefiting from a low profile (5.65 mm) and slim case design (10x6 mm), the AXICOM IM series relay range now features a highly sensitive version (100mW coil), an ultra highly sensitive version (50mW coil), a highly dielectric version (1.5kV rms / 2.5kV pulse) and a high current version (5A). A shielded version is available upon request. All new IM series relays plus the standard version fit on the same pad layout.

Available in four different mounting designs (two through hole and two surface mount designs) and as latching (with one coil) and non-latching (with one coil) versions, AXICOM IM series relays feature a switching current of 2A / 5A, two changeover contacts (two form C / DPDT) and gold plated, bifurcated contacts. Further technical details include a high surge capability (1.2/50 μs and 10/700 μs) meeting Telcordia GR 1089, FCC Part 68 and ITU-T, K20, 21, 45 requirements and a high mechanical shock resistance (up to 50G functional and up to 500G survival). All AXICOM IM series relays are hermetically sealed (RT V).

See also: Axicom IM Series Relays (.pdf)

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |