June 2004


New Cable Assembly Meets High-Performance Signal Transmission Requirements
New Power Connector Handles Three Current Ratings
PolySwitch™ Family Adds 550mA Device To LVR Series

 

eCatalog Product Categories Simplified

The product categories for
catalog.tycoelectronics.com have been changed to align with industry-standard terminology, simplifying your ability to find the right products for your applications.  Visit the catalog, or our home page or products page to see how we changed for the better!


New eBulletin Format

The Tyco Electronics eBulletin has a new format which we hope you like.  As always, feel free to forward this eBulletin to co-workers who you feel would be interested in receiving their own copy!

New Cable Assembly Meets High-Performance Signal Transmission Requirements

Signal integrity for higher speed signals and the need to reduce the board space required for signal interconnections can be solved by using BLUE RIBBON matched impedance coax cable assemblies. Optimal signal integrity in a flexible interconnect can be achieved by terminating PRECISION INTERCONNECT micro coax ribbons to MICTOR connectors in a variety of sizes and configurations. The BLUE RIBBON cable assembly product line is pre-engineered to meet the demanding, high-speed (1 to 3 GHz depending on length) interconnect needs of single end or differential applications in telecommunications and data networking systems, JTAG emulation tools, test and measurement systems, high performance enterprise and internet servers and automated test equipment.  <<More>>

New Power Connector Handles Three Current Ratings

Tyco Electronics has released three
new connector products for single-pole power applications. The AMP Power Series 15, 30, and 45 connectors are single-pole connectors with vertical and horizontal stacking capability. These connectors have robust housings and a durable contact system. AMP Power Series 15, 30, and 45 connectors share a common, genderless housing design. Separate contacts for 15, 30 or 45 amps are employed to accommodate an appropriate power rating. These connectors are well-suited for power supplies, material handling equipment, electric vehicles, communications equipment, electric wheelchairs and office furniture partitions.  <<More>>

See more connectors and interconnection systems in our on-line catalog.

PolySwitch™ Family Adds 550mA Device To LVR Series

Raychem Circuit Protection has expanded its LVR series of PolySwitch® resettable devices. The new device increases the maximum hold current rating from 400mA to 550mA and helps protect devices from damage caused by overcurrent and overtemperature fault conditions. This addition gives the LVR series full coverage of applications up to 120 Watts at 220VAC and 60 Watts at 120VAC.

Designed for use in line voltage applications, the polymeric positive temperature coefficient (PPTC) devices are rated at 240 VAC, permitting maximum voltages of up to 265VAC. The thermally active devices can help protect against both overcurrent and overtemperature faults on the primary side of power supplies and transformers. <<More>>

 

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |