FOR IMMEDIATE RELEASE
NEW COMPACT POWER LINE FILTERS HANDLE UP TO 20 AMPS
-- High-Performance, Space-Saving Design for Industrial Machinery and Portable Equipment --
Harrisburg, PA, January xx, 2008—Tyco Electronics has introduced the new RK series of power line filters. The compact, chassis-mount filters use single-stage filtering to achieve the high differential mode performance required in industrial machinery in noisy environments. Low leakage current of only 0.16 mA at 120 VAC/60 Hz also makes the filter well suited for portable equipment.
Available with current ratings of 10, 15, and 20 A, the filters are rated for voltages up to 250 VAC. Designed for global applications, they are UL Recognized, CSA Certified, and VDE Approved.
Targeted applications include high-noise industrial environments, portable equipment, HVAC equipment, switched mode power supplies, vending equipment including ATMs, café vending, and kiosks.
ABOUT TYCO ELECTRONICS Tyco Electronics Ltd. is a leading global provider of engineered electronic components, network solutions, wireless systems and undersea telecommunication systems, with fiscal 2007 sales of US$13.5 billion to customers in more than 150 countries. We design, manufacture and market products for customers in industries from automotive, appliance and aerospace and defense to telecommunications, computers and consumer electronics. With approximately 8,000 engineers and worldwide manufacturing, sales and customer service capabilities, Tyco Electronics' commitment is our customers' advantage.
Associated Link: RK Series of Power Line Filters (.pdf)
# # #
|