Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Wago




2060 Series: Surface Mount PCB Terminal Block with Push-Button Operation

WAGO’s 2060 features a very low profile (4.5mm total height); contoured edges; and a light color, all of which are aimed at reducing shadowing in LED applications.

The 2060 Series offers superior conductor retention, and the highest electrical ratings (9A / 250V, plus 600V rating for single pole variant) of any connector in its class. It accepts the broadest range of wire sizes and types (18-24 AWG, solid, stranded, flexible, prepared), and the wire entry face features a “balcony" to provide convenient lead-in for wiring from a slight angle.

Target markets:

  • LED Lighting (modules, engines, controls, drivers)
  • Industrial electronics

Applications:

  • LED modules in recessed luminaires, street lighting, outdoor lighting, downlights, emergency lights, etc
  • Industrial Electronics with requirement for SMT or low height

Features & Benefits:

  • Integrated push button
  • Height of only 4.5 mm
  • Arrangement without loss of spacing (any number of poles attainable with 2- and 3-pole terminal blocks)
  • Light gray housing
  • Wire entry “balcony" design provides a lead-in, allowing wiring at a slight angle
  • Wire sizes 24-18 AWG solid / stranded /flexible (0.2 – 0.75 mm² e + f)
  • Pitch 4.0 mm
  • Patented design
  • Lower cost / labor alternative to manual soldering in the production of LED Modules
  • Easy replacement of LED Modules with any wire type
  • Reliable termination from the experts in spring pressure terminal blocks
Part Number View Inventory
2060-401/998-404 Surface Mount PCB Terminal Block with Push-Button Operation: 1-pole
2060-402/998-404 Surface Mount PCB Terminal Block with Push-Button Operation: 2-pole
2060-403/998-404 Surface Mount PCB Terminal Block with Push-Button Operation: 3-pole

See also:
2060 Series (.pdf) for more product information, specifications, applications and ordering information.

2060-401/998-404 Data Sheet
2060-402/998-404 Data Sheet
2060-403/998-404 Data Sheet