Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Wago Product News

PCB Terminal Blocks for Power Electronics

The trend toward ever more compact components also presents new challenges for power electronics. The increased performance density brought about by combining the signal and output layer on the PCB also impacts connection systems. PCB terminal blocks must be compact so as to reliably transmit currents while, at the same time, also operating dependably together with the PCB under demanding conditions.WAGO PCB Terminal Blocks for Power Electronics

The new PCB terminal block line-up for power electronics combines all of these benefits: The terminal blocks are designed for conductor nominal cross sections of 4, 6 and 16 mm2, rated up to 1000 V and to 76 A based on IEC and can be operated either with or without an operating tool.

Beyond their specific nominal cross-section, the PCB terminal blocks connect most solid and fine-stranded conductors up to the next larger cross-section size. This allows more than 50% space savings in some cases. The costs for device connections are also reduced.

The well-established Push-in CAGE CLAMP connecting technology guarantees safe, reliable and maintenance-free connection of all types of conductors. It also enables direct push-in of solid and ferruled conductors. The new PCB terminal blocks are also simple and easy to use, providing the highest flexibility possible for connection of conductors.

Features:

  • Comprehensive product line-up, ranging from 0.2 to 25 mm2
  • Push-in CAGE CLAMP® termination
  • Wider conductor range and higher current carrying capacity
  • Wire horizontally or vertically to the PCB
  • Testing possible both parallel and perpendicular to conductor entry

Applications:

  • Renewable Energies
    • Wind turbines
    • PV inverters
    • Energy storage
    • Charging station
    • Control technology
    • Smart metering
  • Power Supply
    • Electronic circuit breakers
    • System devices
    • Uninterruptible power supplies
    • Buffer modules
    • Redundancy modules
    • Filters
    • Inverters
    • Transformers
  • Drives Technology
    • Servo drives
    • Converters
    • Pump motors
    • Gear motors
    • Robots
    • Controls
    • Drives in general
Part Number View Inventory
2604-1102 PUSH WIRE PCB TERM BLOCK RA, 2 POLE, LEVER OPR
2604-1103 PUSH WIRE PCB TERM BLOCK RA, 3 POLE, LEVER OPR
2604-1104 PUSH WIRE PCB TERM BLOCK RA, 4 POLE, LEVER OPR
2604-1105 PUSH WIRE PCB TERM BLOCK RA, 5 POLE, LEVER OPR
2604-1106 PUSH WIRE PCB TERM BLOCK RA, 6 POLE, LEVER OPR
2604-1108 PUSH WIRE PCB TERM BLOCK RA, 8 POLE, LEVER OPR
2604-1110 PUSH WIRE PCB TERM BLOCK RA, 10 POLE, LEVER OPR
2604-1502 PUSH WIRE PCB TERM BLOCK RA, 2 POLE, LEVER OPR
2604-1503 PUSH WIRE PCB TERM BLOCK RA, 3 POLE, LEVER OPR
2604-1504 PUSH WIRE PCB TERM BLOCK RA, 4 POLE, LEVER OPR
2604-3102 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE, LEVER OPR
2604-3103 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE, LEVER OPR
2604-3104 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE, LEVER OPR
2604-3105 PUSH WIRE PCB TERM BLOCK VERT, 5 POLE, LEVER OPR
2604-3106 PUSH WIRE PCB TERM BLOCK VERT, 6 POLE, LEVER OPR
2604-3108 PUSH WIRE PCB TERM BLOCK VERT, 8 POLE, LEVER OPR
2604-3110 PUSH WIRE PCB TERM BLOCK VERT, 10 POLE, LEVER OPR
2604-3502 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE, LEVER OPR
2604-3503 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE, LEVER OPR
2604-3504 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE, LEVER OPR
2606-1102/020-000 PUSH WIRE PCB TERM BLOCK RA, 2 POLE, LEVER OPR
2606-1103/010-000 PUSH WIRE PCB TERM BLOCK RA, 3 POLE, LEVER OPR
2606-1103/020-000 PUSH WIRE PCB TERM BLOCK RA, 3 POLE, LEVER OPR
2606-1104/010-000 PUSH WIRE PCB TERM BLOCK RA, 4 POLE, LEVER OPR
2606-1104/020-000 PUSH WIRE PCB TERM BLOCK RA, 4 POLE, LEVER OPR
2606-1105/010-000 PUSH WIRE PCB TERM BLOCK RA, 5 POLE, LEVER OPR
2606-1105/020-000 PUSH WIRE PCB TERM BLOCK RA, 5 POLE, LEVER OPR
2606-1106/010-000 PUSH WIRE PCB TERM BLOCK RA, 6 POLE, LEVER OPR
2606-1106/020-000 PUSH WIRE PCB TERM BLOCK RA, 6 POLE, LEVER OPR
2606-3102/020-000 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE, LEVER OPR
2606-3103/020-000 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE, LEVER OPR
2606-3104/020-000 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE, LEVER OPR
2606-3105/020-000 PUSH WIRE PCB TERM BLOCK VERT, 5 POLE, LEVER OPR
2606-3106/020-000 PUSH WIRE PCB TERM BLOCK VERT, 6 POLE, LEVER OPR
2624-1102 PUSH WIRE PCB TERM BLOCK RA, 2 POLE, LEVER OPR
2624-1103 PUSH WIRE PCB TERM BLOCK RA, 3 POLE, LEVER OPR
2624-1104 PUSH WIRE PCB TERM BLOCK RA, 4 POLE, LEVER OPR
2624-1105 PUSH WIRE PCB TERM BLOCK RA, 5 POLE, LEVER OPR
2624-1106 PUSH WIRE PCB TERM BLOCK RA, 6 POLE, LEVER OPR
2624-1108 PUSH WIRE PCB TERM BLOCK RA, 8 POLE, LEVER OPR
2624-1110 PUSH WIRE PCB TERM BLOCK RA, 10 POLE, LEVER OPR
2624-1502 PUSH WIRE PCB TERM BLOCK RA, 2 POLE
2624-1503 PUSH WIRE PCB TERM BLOCK RA, 3 POLE
2624-1504 PUSH WIRE PCB TERM BLOCK RA, 4 POLE
2624-3102 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE
2624-3103 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE
2624-3104 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE
2624-3105 PUSH WIRE PCB TERM BLOCK VERT, 5 POLE
2624-3106 PUSH WIRE PCB TERM BLOCK VERT, 6 POLE
2624-3108 PUSH WIRE PCB TERM BLOCK VERT, 8 POLE
2624-3110 PUSH WIRE PCB TERM BLOCK VERT, 10 POLE
2624-3502 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE
2624-3503 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE
2624-3504 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE
2626-1102/020-000 PUSH WIRE PCB TERM BLOCK RA, 2 POLE
2626-1103/020-000 PUSH WIRE PCB TERM BLOCK RA, 3 POLE
2626-1104/020-000 PUSH WIRE PCB TERM BLOCK RA, 4 POLE
2626-1105/020-000 PUSH WIRE PCB TERM BLOCK RA, 5 POLE
2626-1106/020-000 PUSH WIRE PCB TERM BLOCK RA, 6 POLE
2626-3102/020-000 PUSH WIRE PCB TERM BLOCK VERT, 2 POLE
2626-3103/020-000 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE
2626-3104/020-000 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE
2626-3105/020-000 PUSH WIRE PCB TERM BLOCK VERT, 5 POLE
2626-3106/020-000 PUSH WIRE PCB TERM BLOCK VERT, 6 POLE
2636-1103/020-000 PUSH WIRE PCB TERM BLOCK RA, 3 POLE
2636-1104/020-000 PUSH WIRE PCB TERM BLOCK RA, 4 POLE
2636-3103/020-000 PUSH WIRE PCB TERM BLOCK VERT, 3 POLE
2636-3104/020-000 PUSH WIRE PCB TERM BLOCK VERT, 4 POLE

See also:
WAGO PCB Terminal Blocks for Power Electronics (.pdf) for more product information, specifications, applications and ordering information.