Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Weidmuller

Weidmuller Product News


Weidmüller is a leading provider of solutions for the transmission of power, data and control signals in industrial environments. The company develops, produces and sells industrial electronics, network infrastructure components and connectivity solutions. Weidmüller has manufacturing and sales locations in more than 70 countries.

Recently Announced

Weidmüller OMNIMATE Power LUF PCB Terminals - The LUF series maximizes safety and reliability of connections to implement high flexibility even in compact spaces. The proven PUSH IN connector allows tool-free connection to the circuit board.

Weidmuller OMNIMATE 2.5 Signal Connectors - Weidmuller's OMNIMATE® is a compact, pluggable connection solution for devices.

Omnimate® 2.5 Signal Connectors Flyer(.pdf) - A compact, pluggable connection solution for devices.

Omnimate® Signal Line Extension - BLF & SL 2.5(.ppt) - Weidmuller's smallest Omnimate connector information and comparisons.

Weidmuller stripax® Ultimate - Weidmuller expands their line of stripax® self-adjusting wire strippers with the addition of a new, high-precision stripping tool, the stripax® Ultimate.

HDC RockStar - High Power Pluggable Connector Series - Ideally suited for railway and aggressive industrial applications where the highest degree of ingress protection is desired for high power transmission.

Weidmuller's Analog Selection Tool - The new tool covers DIN rail/panel mounted signal isolators and converters for industrial applications, including models for hazardous area installations such as Division 2, Zone 2 and intrinsic safety installations. Selection of individual conditioners, depending on input, output and power supply to be used, can be simplified by using the drop-down menus in the selection tool.

New High Density Digital Isolators for Hazardous Locations - Weidmuller introduces the new ACT20X range of digital isolators, specifically developed for hazardous area applications.

Stripax, The Professional Stripping Tool - Weidm�ller offers a stripping tool which is once again setting the benchmark for precise and economical conductor preparation.

3.81mm Connectors - Weidmuller has extended its family of 3.81mm pitch connectors. The 3.81mm connectors are designed to provide the maximum degree of freedom for the design of signal terminations on the printed circuit board.

BLZP 5.0x mm Plugs - Weidmuller BLZP plugs are a functional extension to the well-known, market tested, tried and true BLZ family of plugs. The new BLZP plugs have been enhanced to include wireguard, a universal (plus-minus) screw and are delivered with the clamping yoke open.

[.PDF] 9926 Series Branch Protection Circuit Breakers - These circuit breakers are CSA certified as
branch protection devices and use a hydraulic - magnetic trip mechanism.

[.PDF] Electronic Circuit Protection - Designed to ensure selective disconnection of 24VDC load systems.

[.PDF] Weidmüller Circuit Protection Solutions - Weidmuller’s DIN-rail mounted circuit breakers are available for use in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. Each circuit breaker has the ability to be reset without the need to change components.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us