|
 |

|
FOR IMMEDIATE RELEASE
BLZP 5.0x mm Plugs
Weidmuller BLZP plugs are a functional extension to the well-known, market tested, tried and true BLZ family of plugs. The new BLZP plugs have been enhanced to include wireguard, a universal (plus-minus) screw and are delivered with the clamping yoke open. These enhancements build on the proven reliability of Weidmuller BLZ plugs and offer customers a product that will allow additional wiring time savings and increased process safety. The BLZP plugs are available in 5.00mm and 5.08mm pitches in 2-24 poles with multiple wire angle entry options.

Features:
- Clamping Yoke Screw
- Space for labeling and coding
- High tightening torque
- Maintenance free connection
- Corrosion protection
- High clamping force over the life cycle
- Wireguard
- Universal (Plus-Minus) Screw
- Multiple fastening options
- Delivered with open clamping yoke
| |