Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Weidmuller



Weidmuller Product News


HDC RockStar® HighPower Series 250/550A

Weidmuller's new line of HDC RockStar HighPower Connectors is an innovative and maintenance-free pluggablesolution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.

Weidmüller is the leading manufacturer of components for electrical connection technology and stands for best quality as well as innovative and practice-oriented solutions.

Today, customers are using RockStar® products from Weidmüller in the most diverse industrial applications and are thus reverting to one of the widest ranges offered in the market. RockStar® is globally available and can be adapted to specific customer requirements through numerous services and individual solutions at any time.

RockStar® is always offering the right components for your needs. Plug, bulkhead, base and coupling housings in up to 11 sizes can be combined with both fixed pole and modular inserts - up to 216 poles and 100A/1000V.

Currently, heavy-duty connectors are used wherever there is a need for a secure, simple and time-saving assembly of machinery and facilities

On top of the convincing variety of components, RockStar® also offers the right accessories for absolutely functional and safe factory equipment cabling, e.g. tools, crimp contacts, cable glands with strain relief and antikink protection as well as coding systems.

Features:

  • Modular design offers application flexibility in one platform
  • 1, 2, 3 and 4 pole configurable options
  • Plug connector meets DIN EN 61373 Cat 2 requirement
  • Electrical Rating: 4000V/3 -4/0AWG/250A & 550A
  • Stainless Steel mounting hardware with screw-down locking mechanism
  • 100% Submersible