Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

HellermannTyton Solar Products

Edge Clip and UV Stabilized Cable Tie Assemblies
Cable Tie with Fir Tree Mount
Pre-printed Installation Labels
Continuous Vinyl Labels


For more information on these products, call 877-713-6723 to speak to a Heilind solar specialist.

Edge Clip and UV Stabilized Cable Tie Assemblies

HellermannTyton’s high-performance edge clip and UV stabilized cable tie assemblies are designed specifically to route cables by securing them to a metal or plastic frame rail edge, eliminating the need for mounting holes and mechanical fasteners. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place. The cable tie firmly grips the cable, preventing chafing of the cable and ensuring long-term reliability.

Cable Tie with Fir Tree Mount

This fir tree mount cable tie provides a low insertion force with a high extraction force. This tie has outside serrations that present a smooth surface to the cable, preventing damage to the insulation. The unique head design of this tie allows for a firm hold on bundles as small as .06” in diameter; the disc offers added water protection. Manufactured of impact-modified Polyamide 6.6 material, offering increased flexibility along with heat resistance and UV stabilization.

Part Number View Inventory
156-00635 - Cable tie and edge clip, 1-3mm thickness
156-00467 - Cable tie and edge clip, 1-3mm thickness
156-00591 - Cable tie and edge clip, 3-6mm thickness
156-00592 - Cable tie and edge clip, 3-6mm thickness
T50R0UVC2 - Cable tie, 7.9", Max. Bun. Dia. 1.97"
T50L0UVC2 - Cable tie, 15.35", Max. Bun. Dia 4.33"
157-00107 - Fir tree ties & mounts, 0.25-.28 in hole size for max bundle of 1.38"
151-00927 - Fir tree ties & mounts, .2362-.2992 in hole size for 8AWG-12AWG

 

Pre-printed Installation Labels

HellermannTyton offers a complete line of pre-printed, regulatory solar identification labels for use on small or large scale photovoltaic installations. Designed to meet the current National Electrical Code (NEC) and International Fire Code (IFC) requirements for durability, color, text height and visibility, HellermannTyton’s solar installation labels are manufactured based on the parameters outlined in Section 690 of the NEC, for Solar Photovoltaic (PV) Systems, using ultraviolet (UV) resistant ink, permanent acrylic adhesive, and a base material intended to endure harsh environmental elements. An optional hand-applied acrylic laminate is available to provide additional long-term protection to variable printed text. The adhesives are expressly intended to offer performance on both enamel baked paints and powder coats found on most breaker boxes and panels.

The PHOTOVOLTAIC POWER SOURCE MARKERS are a pre-printed, non-adhesive, coiled marker that can be opened and snapped over the cable for long term, reflective, permanent identification per NEC 2011, Article 690.31(E)(3) and IFC 2012, Article 605.11.1.4. Designed with UV stable vinyl, the coiled markers come 25 per bag and will fit all standard PV cables or EMT conduit. Printed characters are the required 3/8” tall.

Part Number View Inventory
Pre-printed solar installation labels
Variable print labels, photovoltaic AC disconnect
Variable print labels, photovoltaic DC disconnect
Variable print labels, PV AC disconnect rating
Variable print labels, DC rating label
Variable print labels, clear overlaminate for rating label
Variable print labels, AC module rating label from NEC 2011
Variable print labels, DC module rating label from NEC 2011
Pre-printed reflective labels, MAIN PV SYSTEM DISCONNECT
Pre-printed reflective labels, MAIN PV SYSTEM AC DISCONNECT
Pre-printed reflective labels, DO NOT DISCONNECT UNDER LOAD
Pre-printed reflective labels, CAUTION: SOLAR ELEC SYS CONNECTED
Pre-printed reflective labels, SOLAR DISCONNECT
Pre-printed reflective labels, CAUTION: SOLAR CIRCUIT
Pre-printed reflective labels, PHOTOVOLTAIC POWER SOURCE
Pre-printed reflective labels, PHOTOVOLTAIC POWER SOURCE SHINGLE LABEL
CAUTION: SOLAR CIRCUIT REFLECTIVE 4X2
CAUTION: SOLAR CIRCUIT REFLECTIVE 7.25X5
PHOTOVOLTAIC POWER SOURCE 4X2
PHOTOVOLTAIC POWER SOURCE 7.25X5
Printer Kit (Special includes printer, software, ribbon & case)

 

Continuous Vinyl Labels

HellermannTyton’s continuous vinyl labels come in a variety of colors and printing widths. Designed to optimize unique and custom printing designs on demand, vinyl labels allow the maximum flexibility for printing unique sizes of labels. The vinyl is UV resistant up to five years in outdoor applications and can be used to print warning labels, voltage markers, switch identifiers, and even pipe markers using TagPrint™ Pro labeling software and any HellermannTyton thermal transfer printing system.

 

Part Number View Inventory
4" White vinyl for directory plaque design
1" Red Vinyl on continuous roll

2" Red Vinyl on continuous roll

 

See also:
HellermannTyton Solar Products- for more product information, specifications, applications and ordering information.