| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 908-43300 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR908-43300 |
908-43300
| Heilind Number: | AMR908-43300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 908-43300 |
| ECAD Model: |
Description:
RF Connector MMCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Stay connected with precision using our RF Connector MMCX Right Angle Crimp Plug. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm plug ensures reliable signal transmission in demanding environments. Crafted with brass contacts and a gold finish, it guarantees optimal conductivity and corrosion resistance. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of applications. The right-angle orientation and push-on coupling make installation a breeze. RoHS compliant and capable of handling frequencies up to 6 GHz, this connector is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

