| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/20FE35BN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Flange Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | E35 |
| Keying Position: | N |
| SKU: | AAND38999/20FE35BN |
D38999/20FE35BN
| Heilind Number: | AAND38999/20FE35BN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/20FE35BN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience superior connectivity in harsh environments with our MIL-DTL-38999 III (D38999) wall mount receptacles. These rugged connectors, part of the 38999 Series 3 lineup, feature a threaded mating design for secure connections. With 55 contacts housed in a size 17 shell, they offer reliable performance in extreme temperatures ranging from -65°C to 200°C. Crafted from durable aluminum with an electroless nickel finish, these receptacles ensure conductivity and environmental resistance. Compliant with military specifications, they are ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade to the gold standard of circular connectors for your mission-critical needs.

