| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/20TC35PN |
| Number of Contacts: | 22 |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 13-35 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/20TC35PN |
D38999/20TC35PN
Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. Featuring M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure connections. With options in aluminum, stainless steel, and lightweight composite shells, along with multiple plating choices like olive drab cadmium and passivated stainless steel, they meet diverse application needs. RoHS-compliant and Boeing BACC-approved designs are also available, catering to environmental regulations and industry standards. Perfect for military, aerospace, and industrial use, these connectors guarantee durability and performance in extreme environments.

