| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/20TC98BN |
| Number of Contacts: | 10 |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 13-98 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/20TC98BN |
D38999/20TC98BN
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable performance in demanding conditions. Available as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they come in 9 shell sizes and 54 insert arrangements with M39029 contacts in various sizes. Featuring durable shell materials such as aluminum, stainless steel, and lightweight composite, they are designed for versatility. With a range of plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, these connectors meet diverse needs. In compliance with RoHS standards and Boeing BACC-approved designs, they ensure high-quality connectivity for military and industrial applications.

