| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/20TG41PA |
| Number of Contacts: | 41 |
| Contact Plating: | Gold |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 21-41 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/20TG41PA |
D38999/20TG41PA
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility for various applications. With 9 shell sizes and 54 insert arrangements, these connectors feature M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Available in aluminum, stainless steel, and lightweight composite shells, they offer durability and flexibility. Various plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, cater to different needs. RoHS-compliant and cadmium-free finishes are also available. Meeting Boeing BACC standards, these connectors ensure high-quality performance. With a wide operating temperature range from -65°C to 175°C, they are suitable for extreme environments. The wall mounting flange design, along with removable crimp contacts, enhances ease of use and maintenance. Conductive in nature, with an ingress protection rating for environmental resistance, these connectors are ideal for military, aerospace, and other rugged applications.

