| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24MA35PN |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Shell Material: | Composite |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 9-35 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24MA35PN |
D38999/24MA35PN
| Heilind Number: | AAND38999/24MA35PN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/24MA35PN |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
38999 SIII JAM NUT RECEPT

