| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24TB35SB |
| Number of Contacts: | 13 |
| Contact Plating: | Gold |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 11-35 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24TB35SB |
D38999/24TB35SB
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer durability and reliability in demanding applications. Available in various configurations such as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse connectivity needs. With 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in various sizes, these connectors ensure compatibility with a wide range of systems. Constructed from materials like aluminum, stainless steel, and lightweight composite, they offer flexibility in design. The assortment of plating options, including olive drab cadmium, nickel, and black zinc nickel, caters to different environmental requirements. With RoHS-compliant and cadmium-free finishes available, these connectors meet stringent industry standards. Designed for military specifications, Series III connectors in the 38999 family provide robust performance in harsh conditions, making them ideal for aerospace, defense, and industrial applications.

