| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24TD35PC |
| Number of Contacts: | 37 |
| Contact Plating: | Gold |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 15-35 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24TD35PC |
D38999/24TD35PC
Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding settings. Available in various configurations like wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse needs. With 54 insert arrangements and M39029 contacts in sizes ranging from 22D to 8 twinax, these connectors ensure compatibility with different devices. Crafted from materials like aluminum, stainless steel, and lightweight composite, they provide durability without compromising on performance. The wide range of plating options, including olive drab cadmium and nickel, offer flexibility for specific applications. With RoHS-compliant and cadmium-free finishes available, along with Boeing BACC-approved designs, they meet stringent industry standards. Suitable for temperatures ranging from -65°C to 175°C, these connectors guarantee reliable operation even in extreme conditions. Perfect for military and industrial use, they ensure secure and efficient electrical connections.

