| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24TE35PN(LC) |
| Number of Contacts: | 55 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 17-35 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24TE35PN(LC) |
D38999/24TE35PN(LC)
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors feature a jam nut mounting receptacle with 55 gold-plated pin contacts. Designed for durability in extreme conditions, these connectors are built to withstand temperatures ranging from -65°C to 175°C. With a conductive nickel PTFE finish coating and an aluminum shell construction, they offer reliable performance in demanding environments. Meeting MIL-DTL-38999 III specifications, these connectors are ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.

