| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24TJ20SA |
| Number of Contacts: | 30 (13+10+4+3) |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG, 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Durmalon |
| Current Rating: | 13 A, 23 A, 7.5 A |
| Voltage Rating: | 300 VAC |
| Insert Arrangement: | 25-20 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24TJ20SA |
D38999/24TJ20SA
Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available in various configurations like wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse applications. With 9 shell sizes and 54 insert arrangements, these connectors accommodate M39029 contacts ranging from size 22D to 8 twinax, ensuring compatibility with a wide range of systems. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, they provide robust performance. Offering a selection of plating options including olive drab cadmium, nickel, and passivated stainless steel, these connectors meet stringent military specifications. With RoHS-compliant and cadmium-free finishes available, they adhere to environmental standards. Designed for 500 mating cycles, these connectors are suitable for aerospace, defense, and other mission-critical applications where reliability is paramount.

