| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24WC98PN(LC) |
| Number of Contacts: | 10 |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 13-98 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/24WC98PN(LC) |
D38999/24WC98PN(LC)
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors feature wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering secure connectivity in demanding conditions. With 9 shell sizes, 54 insert arrangements, and M39029 contacts in various sizes, they ensure compatibility with a wide range of applications. Available in aluminum, stainless steel, or lightweight composite shells with plating options like olive drab cadmium and nickel, these connectors provide durability and reliability. RoHS-compliant and Boeing BACC-approved versions are also available, meeting stringent industry standards. Please note that this assembly does not ship with contacts.

