D38999/26FF32SN

Heilind Number:AAND38999/26FF32SN
Manufacturer:Amphenol Aerospace
Manufacturer Number:D38999/26FF32SN
Datasheet:Catalog
ECAD Model:
3D Model

Description:

38999STR PLUG 32#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/26FF32SN
Number of Contacts:32
Contact Plating:Gold
Shell Size:19
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Current Rating:7.5 A
Voltage Rating:600 VAC
Insert Arrangement:19-32
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-38999
SKU:AAND38999/26FF32SN