| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26FF35SA |
| Number of Contacts: | 66 |
| Contact Plating: | Gold |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 19-35 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26FF35SA |
D38999/26FF35SA
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity for demanding applications. Available in various configurations, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors are designed for durability. With 54 insert arrangements and M39029 contacts in multiple sizes, they provide versatility for different needs. Featuring a range of shell materials such as aluminum, stainless steel, and lightweight composite, along with plating options like olive drab cadmium and passivated stainless steel, they ensure optimal performance in diverse environments. RoHS-compliant and Boeing BACC-approved designs are also available, meeting industry standards for quality and environmental responsibility. Whether in aerospace, military, or industrial settings, these connectors deliver exceptional reliability and performance, even in extreme conditions.

