| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26GJ35SB |
| Number of Contacts: | 128 |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 25-35 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26GJ35SB |
D38999/26GJ35SB
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding applications. Available in various shell sizes and insert arrangements, they feature M39029 contacts for secure connections. With options for aluminum, stainless steel, and composite shells, as well as a range of plating choices, including RoHS-compliant finishes, these connectors are versatile. Designed for military specifications, Series III connectors are ideal for aerospace, defense, and other rugged environments. The straight plug configuration with removable crimp contacts, gold plating, and high-temperature operation make them essential for critical systems. Their threaded mating and EMI/RFI shielding ensure optimal performance, with space-grade construction for added durability. Conductive and environment resistant, these connectors guarantee reliable signal transmission in even the harshest conditions.

