D38999/26JA35SN L/C

Heilind Number:AAND38999/26JA35SN L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:D38999/26JA35SN L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/26JA35SN L/C
Number of Contacts:6
Contact Plating:Gold
Shell Size:9
Contact Type:Socket
Shell Material:Composite
Wire Size:28 to 22 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Current Rating:5 A
Voltage Rating:400 VAC
Insert Arrangement:9-35
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
Mil Type:MIL-DTL-38999
SKU:AAND38999/26JA35SN L/C

Detailed Description

Experience unrivaled durability and performance with our MIL-DTL-38999 III (D38999) harsh environment connectors. Designed for rugged applications, these connectors feature wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs in a range of shell sizes and insert arrangements. Engineered with M39029 contacts in various sizes, including 22D, 20, 16, 12, 10 power, and 8 twinax, they ensure reliable connectivity. Choose from shell materials like aluminum, stainless steel, and lightweight composite, with plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Our selection includes RoHS-compliant, cadmium-free finishes, meeting stringent regulatory standards. With a service rating of M and service class J, these connectors guarantee high performance in demanding environments. Please note that this assembly does not ship with contacts.