| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26KE6SN L/C |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Current Rating: | 23 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 17-6 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26KE6SN L/C |
D38999/26KE6SN L/C
| Heilind Number: | AAND38999/26KE6SN L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/26KE6SN L/C |
| Datasheet: | Catalog |
| ECAD Model: |
Specifications
Detailed Description
The MIL-DTL-38999 Series III (D38999) harsh environment connectors, specifically the MIL-DTL-38999/26 model, feature a straight plug design with removable crimp contacts. With a shell size of 17 and contact size 12(6), these connectors ensure secure and reliable electrical connections in demanding conditions. Made of stainless steel with a passivated finish, they offer enhanced durability and corrosion resistance. With a service rating of I and a service class of K, they are suitable for a wide range of applications, including military and aerospace. Please note that this assembly does not ship with contacts.

