| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26MC35BN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 13 |
| Shell Material: | Composite |
| Shell Finish: | Electrodeposited Nickel, Electroless Nickel |
| Insert Arrangement: | C35 |
| Keying Position: | N |
| SKU: | AAND38999/26MC35BN |
D38999/26MC35BN
| Heilind Number: | AAND38999/26MC35BN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/26MC35BN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering durability and reliability. Available in various configurations including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse connectivity needs. With nine shell sizes and 54 insert arrangements, they provide versatility in usage. Featuring M39029 contacts in multiple sizes, these connectors ensure secure connections. Constructed from aluminum, stainless steel, or lightweight composite materials, they are suitable for different environments. Various plating options such as olive drab cadmium, nickel, and black zinc nickel, cater to specific requirements. With RoHS-compliant and cadmium-free finishes available, they meet environmental standards. Approved designs include Boeing BACC-compliant options, ensuring quality and performance. The connectors are ideal for military and aerospace applications, offering high reliability in extreme conditions.

