| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26ME26PA |
| Number of Contacts: | 26 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Composite |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 17-26 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26ME26PA |
D38999/26ME26PA
| Heilind Number: | AAND38999/26ME26PA |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/26ME26PA |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
S3 STR PLUG 26#20 PIN

