| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26ME26PN |
| Number of Contacts: | 26 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Composite |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 17-26 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26ME26PN |
D38999/26ME26PN
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged reliability in various configurations, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With 54 insert arrangements and M39029 contacts in multiple sizes, they cater to diverse connectivity needs. Available in 9 shell sizes and crafted from materials like aluminum, stainless steel, and lightweight composite, these connectors ensure durability. Offering a range of plating options such as olive drab cadmium and passivated stainless steel, they meet stringent industrial standards. Boasting RoHS-compliant and cadmium-free finishes, along with Boeing BACC approval, they guarantee high performance in demanding environments.

