D38999/26MJ35SN L/C

Heilind Number:AAND38999/26MJ35SN L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:D38999/26MJ35SN L/C
Datasheet:Catalog
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/26MJ35SN L/C
Number of Contacts:128
Contact Plating:Gold
Shell Size:25
Contact Type:Socket
Shell Material:Composite
Wire Size:28 to 22 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Current Rating:5 A
Voltage Rating:400 VAC
Insert Arrangement:25-35
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
Mil Type:MIL-DTL-38999
SKU:AAND38999/26MJ35SN L/C

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged performance in demanding applications, offering versatility with wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With nine shell sizes and 54 insert arrangements available, these connectors accommodate a wide range of specifications. M39029 contacts in various sizes ensure reliable signal transmission, while the choice of shell materials, including aluminum, stainless steel, and lightweight composite, caters to diverse environmental requirements. Plating options such as olive drab cadmium, nickel, and passivated stainless steel provide durability and corrosion resistance. Compliant with RoHS standards and Boeing BACC-approved, these connectors meet stringent quality and environmental regulations, making them a dependable choice for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.