| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/26ZD35SN |
| Number of Contacts: | 37 |
| Contact Plating: | Gold |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Zinc Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 15-35 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AAND38999/26ZD35SN |
D38999/26ZD35SN
Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding settings. Available in various shell sizes and insert arrangements, they feature M39029 contacts in multiple sizes for optimal performance. With options in aluminum, stainless steel, and lightweight composite materials, these connectors are versatile. Choose from plating options like olive drab cadmium, nickel, and black zinc nickel, including RoHS-compliant and cadmium-free finishes. Approved for Boeing BACC standards, they ensure quality and durability in military and aerospace applications. With a wide operating temperature range and excellent EMI/RFI shielding, these connectors are essential for mission-critical systems, providing 500 mating cycles of reliable performance.

