| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace JT06RE-8-35P |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Cadmium Over Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Insert Arrangement: | 8-35 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANJT06RE-8-35P |
JT06RE-8-35P
| Heilind Number: | AANJT06RE-8-35P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | JT06RE-8-35P |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
STANDARD JR TRI LOCK

