| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace LJT01RT-21-41S(014) |
| Number of Contacts: | 41 |
| Contact Plating: | Gold |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 V |
| Insert Arrangement: | 21-41 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 175 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANLJT01RT-21-41S(014) |
LJT01RT-21-41S(014)
| Heilind Number: | AANLJT01RT-21-41S(014) |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | LJT01RT-21-41S(014) |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
38999 SI INLINE RECPT

