| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace LJT07RT-17-25S(023) |
| Number of Contacts: | 24 (22+2) |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Insert Arrangement: | 17-25 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANLJT07RT-17-25S(023) |
LJT07RT-17-25S(023)
| Heilind Number: | AANLJT07RT-17-25S(023) |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | LJT07RT-17-25S(023) |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
JAM NUT RECEPTACLE

