| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/66R1415N |
| Number of Contacts: | 15 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Push-Pull |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/66R1415N |
M83723/66R1415N
Specifications
Detailed Description
Introducing the M83723/66R1415N, a rugged Circular MIL Spec Connector designed for high-reliability applications. This connector, meeting military specification MIL-DTL-83723, is part of the Series III lineup, featuring a durable aluminum shell with an Electroless Nickel finish. With a shell size of 14 and a plug, straight shell type, it offers secure connectivity for critical systems. Supporting wire sizes ranging from 24 to 20 AWG and a voltage rating of 600 VAC, it ensures efficient power transmission. The 14-15 insert arrangement, along with a push-pull locking mechanism, guarantees a stable connection even in harsh environments. RoHS compliant and suitable for various industries, the M83723/66R1415N is the ultimate choice for demanding applications.

