| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68A1005N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 10-5 |
| Operating Temperature: | -65 to 200 °C |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/68A1005N L/C |
M83723/68A1005N L/C
| Heilind Number: | AANM83723/68A1005N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/68A1005N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/68A1005N L/C, a high-reliability Circular MIL Spec Connector designed for rugged military applications. Compliant with MIL-DTL-83723 specifications, this Series III connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable performance in demanding environments. With a shell size of 10 and a straight plug configuration, it accommodates 24 to 20 AWG wire sizes for secure connections. The push-pull locking mechanism and keying position N provide added security, while the 600 VAC voltage rating guarantees safe operation. Please note that this assembly does not ship with contacts. Trust in the M8372368A1005NLC for superior connectivity in critical mission-critical systems.

