| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68A2039N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/68A2039N |
M83723/68A2039N
Specifications
Detailed Description
Introducing the M83723/68A2039N, a high-performance circular connector designed for military specifications. With a MIL-DTL-83723 certification, this connector guarantees reliability in demanding environments. Part of the Series III lineup, it features a durable aluminum shell with a black non-conductive anodized finish, ensuring both strength and insulation. The plug shell type and straight configuration make it easy to install, while the push-pull locking mechanism provides secure connectivity. Supporting a wide range of wire sizes (20 to 16 AWG, 24 to 20 AWG) and offering a voltage rating of 600 VAC, this connector is suitable for various applications. Its insert arrangement of 20-39 and keying position N facilitate proper mating, while the hi-rel designation signifies its high-reliability performance. Trust in the M8372368A2039N for your critical connectivity needs.

