| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68A24438 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/68A24438 |
M83723/68A24438
Specifications
Detailed Description
Introducing the M83723/68A24438, a MIL-DTL-83723 compliant Circular Connector from Series III designed for high reliability in demanding environments. With a rugged aluminum shell in size 24 and a straight plug configuration, this connector ensures secure and efficient signal transmission. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it is versatile for various applications. The black non-conductive anodized finish not only enhances durability but also provides insulation up to 600 VAC. Featuring an insert arrangement of 24-43 and keying position 8, it offers precise and secure mating. The push-pull locking mechanism guarantees quick and easy installation, making it ideal for military, aerospace, and industrial use. With its M8372368A24438 designation, this connector sets a new standard for performance and reliability.

