| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68G20286 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/68G20286 L/C |
M83723/68G20286 L/C
Specifications
Detailed Description
Introducing the M83723/68G20286 L/C Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the robust Series III lineup, this connector features a durable stainless steel shell in a plug, straight configuration with a passivated finish, ensuring reliable performance in demanding environments. With a shell size of 20 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various applications. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 20-28 insert arrangement with keying position 6 and push-pull locking mechanism offers secure connectivity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M8372368G20286LC for high-reliability connectivity in critical operations.

