| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68G20287 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/68G20287 |
M83723/68G20287
Specifications
Detailed Description
Introducing the M83723/68G20287 Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723. Part of the robust Series III lineup, this connector boasts a shell size of 20 and features durable stainless steel construction. With a pin contact type suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures reliable connectivity in demanding environments. The straight plug design, with a passivated shell finish, guarantees secure and efficient performance. Rated for up to 600 VAC, it accommodates insert arrangement 20-28 and keying position 7, offering versatility in usage. The push-pull locking mechanism adds an extra layer of security, making it ideal for high-reliability applications. Upgrade your connectivity solutions with the M83723/68G20287, a pinnacle of engineering excellence in the realm of circular connectors.

