| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/68W10058 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 10-5 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/68W10058 |
M83723/68W10058
| Heilind Number: | AANM83723/68W10058 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/68W10058 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/68W10058 Circular MIL Spec Connector, designed to meet stringent military specifications for high-reliability applications. This connector, part of the Series III lineup, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance even in harsh environments. With a shell size of 10 and a straight plug configuration, it offers a secure and efficient connection for wires ranging from 24 to 20 AWG. The MIL-DTL-83723 compliance guarantees quality and consistency, while the 600 VAC voltage rating makes it suitable for a wide range of power and signal transmission tasks. The 10-5 insert arrangement and keying position 8 provide precise alignment, while the push-pull locking mechanism ensures effortless and reliable mating. Trust the M83723/68W10058 for your critical connectivity needs in aerospace, defense, and other hi-rel industries.

