| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/69G10058 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/69G10058 L/C |
M83723/69G10058 L/C
| Heilind Number: | AANM83723/69G10058 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/69G10058 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/69G10058 L/C Military Specification Circular Connector, meeting stringent MIL-DTL-83723 standards for reliable performance in high-stress environments. Part of the Series III lineup, this rugged connector features a size 10 stainless steel plug shell with a straight orientation, ideal for secure connections in demanding applications. With a passivated finish and a voltage rating of 600 VAC, it ensures both durability and safety. The 10-5 insert arrangement and push-pull locking mechanism guarantee precise mating and secure fastening. Please note that this assembly does not ship with contacts. Trusted by military and aerospace industries, this hi-rel connector is a dependable choice for mission-critical systems.

