| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/69G20287 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Push-Pull |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/69G20287 L/C |
M83723/69G20287 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, featuring a robust design meticulously crafted for military specifications. This high-reliability plug assembly, SKU M83723/69G20287 L/C, boasts a shell size of 20 made from durable stainless steel with a passivated finish for enhanced corrosion resistance. Suitable for 14 to 12 AWG and 24 to 20 AWG wire sizes, it offers secure socket contact type connections with a voltage rating of 600 VAC. The 20-28 insert arrangement, keying position 7, and push-pull locking mechanism ensure precise and reliable mating in demanding environments. Please note, this assembly ships without contacts. Experience unparalleled performance and durability in critical applications with this top-of-the-line circular connector.

